GRM31CD80J107MEA8K | |
---|---|
DigiKey Part Number | 490-GRM31CD80J107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CD80J107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CD80J107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CD80J107MEA8K |
Description | CAP CER 100UF 6.3V X6T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CD80J107MEA8K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.47900 | ¥24.79 |
50 | ¥1.97360 | ¥98.68 |
100 | ¥1.63050 | ¥163.05 |
500 | ¥1.27352 | ¥636.76 |
1,000 | ¥1.08247 | ¥1,082.47 |
2,500 | ¥1.01881 | ¥2,547.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.95512 | ¥5,730.72 |
12,000 | ¥0.87553 | ¥10,506.36 |
30,000 | ¥0.85961 | ¥25,788.30 |
60,000 | ¥0.82777 | ¥49,666.20 |