GRM21B5C1H183JA01K | ||
---|---|---|
DigiKey Part Number | 490-GRM21B5C1H183JA01KTR-ND - Tape & Reel (TR) 490-GRM21B5C1H183JA01KCT-ND - Cut Tape (CT) 490-GRM21B5C1H183JA01KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM21B5C1H183JA01K | |
Description | CAP CER 0.018UF 50V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM21B5C1H183JA01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.58400 | ¥15.84 |
50 | ¥1.11000 | ¥55.50 |
100 | ¥0.89560 | ¥89.56 |
500 | ¥0.66562 | ¥332.81 |
1,000 | ¥0.58245 | ¥582.45 |
2,500 | ¥0.55469 | ¥1,386.73 |
5,000 | ¥0.51308 | ¥2,565.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48535 | ¥4,853.50 |
20,000 | ¥0.46039 | ¥9,207.80 |
30,000 | ¥0.44375 | ¥13,312.50 |
50,000 | ¥0.41602 | ¥20,801.00 |
100,000 | ¥0.36748 | ¥36,748.00 |