0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A104MA35J

DigiKey Part Number
490-GRM188R72A104MA35JTR-ND - Tape & Reel (TR)
490-GRM188R72A104MA35JCT-ND - Cut Tape (CT)
490-GRM188R72A104MA35JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A104MA35J
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A104MA35J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R72A104MA01DMurata Electronics7,390490-GCJ188R72A104MA01DCT-ND¥1.49000Parametric Equivalent
GCJ188R72A104MA01JMurata Electronics7,889490-GCJ188R72A104MA01JCT-ND¥1.49000Parametric Equivalent
GRM188R72A104MA35DMurata Electronics114,304490-16327-1-ND¥1.24000Parametric Equivalent
C0603C104M1RACTUKEMET3,900399-C0603C104M1RACTUCT-ND¥2.23000Parametric Equivalent
MCASH168SB7104MTNA01Taiyo Yuden6,497587-MCASH168SB7104MTNA01CT-ND¥1.24000Parametric Equivalent
In-Stock: 6,763
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.71900¥7.19
50¥0.50440¥25.22
100¥0.44000¥44.00
500¥0.32980¥164.90
1,000¥0.29598¥295.98
2,500¥0.26044¥651.10
5,000¥0.23905¥1,195.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.22003¥2,200.30
20,000¥0.20545¥4,109.00
30,000¥0.19816¥5,944.80
50,000¥0.19007¥9,503.50
70,000¥0.18535¥12,974.50
100,000¥0.18080¥18,080.00
Manufacturers Standard Package