
GCJ188R72A104MA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R72A104MA01DTR-ND - Tape & Reel (TR) 490-GCJ188R72A104MA01DCT-ND - Cut Tape (CT) 490-GCJ188R72A104MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A104MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A104MA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.83500 | ¥8.35 |
| 50 | ¥0.59220 | ¥29.61 |
| 100 | ¥0.51690 | ¥51.69 |
| 500 | ¥0.39068 | ¥195.34 |
| 1,000 | ¥0.35205 | ¥352.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.28573 | ¥1,142.92 |
| 8,000 | ¥0.26487 | ¥2,118.96 |
| 12,000 | ¥0.25443 | ¥3,053.16 |
| 20,000 | ¥0.24285 | ¥4,857.00 |
| 28,000 | ¥0.23609 | ¥6,610.52 |
| 40,000 | ¥0.22959 | ¥9,183.60 |

