GRM188R71E124KA01D | ||
---|---|---|
DigiKey Part Number | 490-6430-2-ND - Tape & Reel (TR) 490-6430-1-ND - Cut Tape (CT) 490-6430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM188R71E124KA01D | |
Description | CAP CER 0.12UF 25V X7R 0603 | |
Customer Reference | ||
Detailed Description | 0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM188R71E124KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.82100 | ¥8.21 |
50 | ¥0.48760 | ¥24.38 |
100 | ¥0.38420 | ¥38.42 |
500 | ¥0.28372 | ¥141.86 |
1,000 | ¥0.23487 | ¥234.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19998 | ¥799.92 |
8,000 | ¥0.18602 | ¥1,488.16 |
12,000 | ¥0.17672 | ¥2,120.64 |
28,000 | ¥0.16742 | ¥4,687.76 |
100,000 | ¥0.12678 | ¥12,678.00 |
200,000 | ¥0.12371 | ¥24,742.00 |
400,000 | ¥0.11626 | ¥46,504.00 |