GRM188R61A105KA61D | ||
---|---|---|
DigiKey Part Number | 490-1543-2-ND - Tape & Reel (TR) 490-1543-1-ND - Cut Tape (CT) 490-1543-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM188R61A105KA61D | |
Description | CAP CER 1UF 10V X5R 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM188R61A105KA61D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.65700 | ¥6.57 |
50 | ¥0.39400 | ¥19.70 |
100 | ¥0.31030 | ¥31.03 |
500 | ¥0.22936 | ¥114.68 |
1,000 | ¥0.18988 | ¥189.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16166 | ¥646.64 |
8,000 | ¥0.15038 | ¥1,203.04 |
12,000 | ¥0.14286 | ¥1,714.32 |
28,000 | ¥0.13534 | ¥3,789.52 |
100,000 | ¥0.13238 | ¥13,238.00 |