10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J106ME84D

DigiKey Part Number
490-7316-2-ND - Tape & Reel (TR)
490-7316-1-ND - Cut Tape (CT)
490-7316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J106ME84D
Description
CAP CER 10UF 6.3V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J106ME84D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R60J106ME47DMurata Electronics1,800,643490-3896-1-ND¥0.91000Direct
GRM188R60J106ME47JMurata Electronics1,287,364490-6405-1-ND¥1.74000Direct
GRM188R61C106MA73DMurata Electronics973,742490-7201-1-ND¥2.07000Upgrade
GRM155R60J106ME05DMurata Electronics1,047,313490-GRM155R60J106ME05DCT-ND¥0.83000Similar
06036D106MAT2AKYOCERA AVX615,239478-KGM15CR50J106MTCT-ND¥1.41000Direct
In-Stock: 47,616
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.95200¥19.52
50¥1.43560¥71.78
100¥1.27940¥127.94
500¥1.01472¥507.36
1,000¥0.93302¥933.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.78741¥3,149.64
8,000¥0.74325¥5,946.00
12,000¥0.72113¥8,653.56
20,000¥0.69662¥13,932.40
28,000¥0.68229¥19,104.12
40,000¥0.66850¥26,740.00
Manufacturers Standard Package