10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J106ME47J

DigiKey Part Number
490-6405-2-ND - Tape & Reel (TR)
490-6405-1-ND - Cut Tape (CT)
490-6405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J106ME47J
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J106ME47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R60J106ME84DMurata Electronics47,616490-7316-1-ND¥3.23000Direct
GRM188R61C106MA73DMurata Electronics973,692490-7201-1-ND¥2.07000Upgrade
CC0603MRX5R5BB106YAGEO56,275311-1448-1-ND¥1.98000Direct
0603ZD106MAT2AKYOCERA AVX109,441478-KGM15CR51A106MTCT-ND¥2.81000Upgrade
C1608X5R0J106K080ABTDK95,167445-7492-1-ND¥1.90000Upgrade
In-Stock: 1,287,364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.00100¥10.01
50¥0.71460¥35.73
100¥0.62600¥62.60
500¥0.47834¥239.17
1,000¥0.43285¥432.85
2,500¥0.38498¥962.45
5,000¥0.35616¥1,780.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.32294¥3,229.40
20,000¥0.30398¥6,079.60
30,000¥0.29449¥8,834.70
50,000¥0.28398¥14,199.00
70,000¥0.27783¥19,448.10
100,000¥0.27191¥27,191.00
Manufacturers Standard Package