
0603ZD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51A106MTTR-ND - Tape & Reel (TR) 478-KGM15CR51A106MTCT-ND - Cut Tape (CT) 478-KGM15CR51A106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD106MAT2A |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.64600 | ¥16.46 |
| 50 | ¥1.20580 | ¥60.29 |
| 100 | ¥1.06930 | ¥106.93 |
| 500 | ¥0.84072 | ¥420.36 |
| 1,000 | ¥0.77018 | ¥770.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.66452 | ¥2,658.08 |
| 8,000 | ¥0.62527 | ¥5,002.16 |
| 12,000 | ¥0.60563 | ¥7,267.56 |
| 20,000 | ¥0.58385 | ¥11,677.00 |
| 28,000 | ¥0.57113 | ¥15,991.64 |
| 40,000 | ¥0.55888 | ¥22,355.20 |

