10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J106ME05D

DigiKey Part Number
490-GRM155R60J106ME05DTR-ND - Tape & Reel (TR)
490-GRM155R60J106ME05DCT-ND - Cut Tape (CT)
490-GRM155R60J106ME05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J106ME05D
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J106ME05D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,046,183
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
25¥0.16520¥4.13
50¥0.15880¥7.94
100¥0.15220¥15.22
250¥0.14356¥35.89
500¥0.13778¥68.89
1,000¥0.13207¥132.07
2,500¥0.12494¥312.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.11713¥1,171.30
20,000¥0.11229¥2,245.80
30,000¥0.10955¥3,286.50
50,000¥0.10619¥5,309.50
70,000¥0.10403¥7,282.10
100,000¥0.10179¥10,179.00
Manufacturers Standard Package