10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

GRM188R60J106ME47D

DigiKey Part Number
490-3896-2-ND - Tape & Reel (TR)
490-3896-1-ND - Cut Tape (CT)
490-3896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J106ME47D
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J106ME47D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R60J106ME84DMurata Electronics47,616490-7316-1-ND¥65.00000Direct
GRM188R61C106MA73DMurata Electronics973,742490-7201-1-ND¥42.00000Upgrade
CC0603MRX5R5BB106YAGEO56,275311-1448-1-ND¥40.00000Direct
0603ZD106MAT2AKYOCERA AVX109,441478-KGM15CR51A106MTCT-ND¥57.00000Upgrade
C1608X5R0J106K080ABTDK99,167445-7492-1-ND¥38.00000Upgrade
In-Stock: 1,800,643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.50400¥5.04
50¥0.35060¥17.53
100¥0.30270¥30.27
500¥0.22280¥111.40
1,000¥0.19831¥198.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.15697¥627.88
8,000¥0.14376¥1,150.08
12,000¥0.13715¥1,645.80
20,000¥0.12984¥2,596.80
28,000¥0.12556¥3,515.68
40,000¥0.12145¥4,858.00
Manufacturers Standard Package