GRM1885C1H4R7CA01D | ||
---|---|---|
DigiKey Part Number | 490-12722-2-ND - Tape & Reel (TR) 490-12722-1-ND - Cut Tape (CT) 490-12722-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1885C1H4R7CA01D | |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 | |
Customer Reference | ||
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1885C1H4R7CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.69100 | ¥6.91 |
50 | ¥0.41300 | ¥20.65 |
100 | ¥0.32520 | ¥32.52 |
500 | ¥0.24016 | ¥120.08 |
1,000 | ¥0.19877 | ¥198.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16924 | ¥676.96 |
8,000 | ¥0.15742 | ¥1,259.36 |
12,000 | ¥0.14956 | ¥1,794.72 |
28,000 | ¥0.14168 | ¥3,967.04 |
100,000 | ¥0.10729 | ¥10,729.00 |
200,000 | ¥0.10469 | ¥20,938.00 |
400,000 | ¥0.09839 | ¥39,356.00 |