GRM1885C1H300JA01D | |
---|---|
DigiKey Part Number | 490-1414-2-ND - Tape & Reel (TR) 490-1414-1-ND - Cut Tape (CT) 490-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H300JA01D |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H300JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.48400 | ¥4.84 |
50 | ¥0.28740 | ¥14.37 |
100 | ¥0.22660 | ¥22.66 |
500 | ¥0.16716 | ¥83.58 |
1,000 | ¥0.13834 | ¥138.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.11781 | ¥471.24 |
8,000 | ¥0.10958 | ¥876.64 |
12,000 | ¥0.10411 | ¥1,249.32 |
28,000 | ¥0.09863 | ¥2,761.64 |
100,000 | ¥0.09647 | ¥9,647.00 |