GRM1885C1H2R7CA01D | |
---|---|
DigiKey Part Number | 490-10714-2-ND - Tape & Reel (TR) 490-10714-1-ND - Cut Tape (CT) 490-10714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H2R7CA01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H2R7CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.69800 | ¥6.98 |
50 | ¥0.41700 | ¥20.85 |
100 | ¥0.32840 | ¥32.84 |
500 | ¥0.24252 | ¥121.26 |
1,000 | ¥0.20073 | ¥200.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17091 | ¥683.64 |
8,000 | ¥0.15897 | ¥1,271.76 |
12,000 | ¥0.15103 | ¥1,812.36 |
28,000 | ¥0.14308 | ¥4,006.24 |
100,000 | ¥0.10834 | ¥10,834.00 |
200,000 | ¥0.10572 | ¥21,144.00 |
400,000 | ¥0.09936 | ¥39,744.00 |