GRM1885C1H272JA01J | ||
---|---|---|
DigiKey Part Number | 490-8274-2-ND - Tape & Reel (TR) 490-8274-1-ND - Cut Tape (CT) 490-8274-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1885C1H272JA01J | |
Description | CAP CER 2700PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1885C1H272JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.32500 | ¥16.25 |
100 | ¥0.25200 | ¥25.20 |
500 | ¥0.18948 | ¥94.74 |
1,000 | ¥0.14884 | ¥148.84 |
2,500 | ¥0.13529 | ¥338.22 |
5,000 | ¥0.12447 | ¥622.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11364 | ¥1,136.40 |
20,000 | ¥0.10823 | ¥2,164.60 |
30,000 | ¥0.10282 | ¥3,084.60 |
50,000 | ¥0.09200 | ¥4,600.00 |
100,000 | ¥0.07441 | ¥7,441.00 |
250,000 | ¥0.06765 | ¥16,912.50 |