GRM158C80G226ME01D | |
---|---|
DigiKey Part Number | 490-GRM158C80G226ME01DTR-ND - Tape & Reel (TR) 490-GRM158C80G226ME01DCT-ND - Cut Tape (CT) 490-GRM158C80G226ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158C80G226ME01D |
Description | CAP CER 22UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM158C80G226ME01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥1.92940 | ¥96.47 |
100 | ¥1.57140 | ¥157.14 |
500 | ¥1.24052 | ¥620.26 |
1,000 | ¥1.04758 | ¥1,047.58 |
2,500 | ¥0.99241 | ¥2,481.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.88215 | ¥7,057.20 |
16,000 | ¥0.85458 | ¥13,673.28 |
24,000 | ¥0.82702 | ¥19,848.48 |
56,000 | ¥0.77188 | ¥43,225.28 |