GRM155R71H473KE14D | |
---|---|
DigiKey Part Number | 490-10702-2-ND - Tape & Reel (TR) 490-10702-1-ND - Cut Tape (CT) 490-10702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H473KE14D |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H473KE14D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
50 | ¥0.12160 | ¥6.08 |
100 | ¥0.09440 | ¥9.44 |
500 | ¥0.07110 | ¥35.55 |
1,000 | ¥0.05583 | ¥55.83 |
2,500 | ¥0.05074 | ¥126.85 |
5,000 | ¥0.04668 | ¥233.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04262 | ¥426.20 |
20,000 | ¥0.04059 | ¥811.80 |
30,000 | ¥0.03856 | ¥1,156.80 |
50,000 | ¥0.03450 | ¥1,725.00 |
100,000 | ¥0.02791 | ¥2,791.00 |
250,000 | ¥0.02537 | ¥6,342.50 |