GRM155R71H332JA01D | |
---|---|
DigiKey Part Number | 490-10780-2-ND - Tape & Reel (TR) 490-10780-1-ND - Cut Tape (CT) 490-10780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H332JA01D |
Description | CAP CER 3300PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H332JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.26300 | ¥2.63 |
50 | ¥0.15280 | ¥7.64 |
100 | ¥0.11820 | ¥11.82 |
500 | ¥0.08884 | ¥44.42 |
1,000 | ¥0.06978 | ¥69.78 |
2,500 | ¥0.06341 | ¥158.52 |
5,000 | ¥0.05836 | ¥291.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05327 | ¥532.70 |
20,000 | ¥0.05074 | ¥1,014.80 |
30,000 | ¥0.04820 | ¥1,446.00 |
50,000 | ¥0.04313 | ¥2,156.50 |
100,000 | ¥0.03488 | ¥3,488.00 |
250,000 | ¥0.03171 | ¥7,927.50 |