GRM155R71H223KA12D | ||
---|---|---|
DigiKey Part Number | 490-3884-2-ND - Tape & Reel (TR) 490-3884-1-ND - Cut Tape (CT) 490-3884-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM155R71H223KA12D | |
Description | CAP CER 0.022UF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM155R71H223KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18100 | ¥1.81 |
50 | ¥0.10180 | ¥5.09 |
100 | ¥0.07880 | ¥7.88 |
500 | ¥0.05910 | ¥29.55 |
1,000 | ¥0.04646 | ¥46.46 |
2,500 | ¥0.04230 | ¥105.75 |
5,000 | ¥0.03890 | ¥194.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03551 | ¥355.10 |
20,000 | ¥0.03382 | ¥676.40 |
30,000 | ¥0.03213 | ¥963.90 |
50,000 | ¥0.02875 | ¥1,437.50 |
100,000 | ¥0.02325 | ¥2,325.00 |
250,000 | ¥0.02114 | ¥5,285.00 |