GRM155R71C563KA88D | ||
---|---|---|
DigiKey Part Number | 490-6336-2-ND - Tape & Reel (TR) 490-6336-1-ND - Cut Tape (CT) 490-6336-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM155R71C563KA88D | |
Description | CAP CER 0.056UF 16V X7R 0402 | |
Customer Reference | ||
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM155R71C563KA88D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
50 | ¥0.33000 | ¥16.50 |
100 | ¥0.25530 | ¥25.53 |
500 | ¥0.19242 | ¥96.21 |
1,000 | ¥0.15113 | ¥151.13 |
2,500 | ¥0.13739 | ¥343.48 |
5,000 | ¥0.12641 | ¥632.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07957 | ¥795.70 |
20,000 | ¥0.07577 | ¥1,515.40 |
30,000 | ¥0.07199 | ¥2,159.70 |
50,000 | ¥0.06670 | ¥3,335.00 |