GRM155D81C475ME15D | |
---|---|
DigiKey Part Number | 490-GRM155D81C475ME15DTR-ND - Tape & Reel (TR) 490-GRM155D81C475ME15DCT-ND - Cut Tape (CT) 490-GRM155D81C475ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D81C475ME15D |
Description | CAP CER 4.7UF 16V X6T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.36300 | ¥13.63 |
50 | ¥0.86040 | ¥43.02 |
100 | ¥0.68790 | ¥68.79 |
500 | ¥0.49682 | ¥248.41 |
1,000 | ¥0.43953 | ¥439.53 |
2,500 | ¥0.42042 | ¥1,051.05 |
5,000 | ¥0.38219 | ¥1,910.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36308 | ¥3,630.80 |
20,000 | ¥0.34398 | ¥6,879.60 |
30,000 | ¥0.32487 | ¥9,746.10 |
50,000 | ¥0.30576 | ¥15,288.00 |
100,000 | ¥0.25798 | ¥25,798.00 |
250,000 | ¥0.23887 | ¥59,717.50 |