GRM155D81A475ME15J | |
---|---|
DigiKey Part Number | 490-GRM155D81A475ME15JTR-ND - Tape & Reel (TR) 490-GRM155D81A475ME15JCT-ND - Cut Tape (CT) 490-GRM155D81A475ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D81A475ME15J |
Description | CAP CER 4.7UF 10V X6T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.31400 | ¥13.14 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.66340 | ¥66.34 |
500 | ¥0.47930 | ¥239.65 |
1,000 | ¥0.42396 | ¥423.96 |
2,500 | ¥0.40557 | ¥1,013.92 |
5,000 | ¥0.36869 | ¥1,843.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.31339 | ¥12,535.60 |
80,000 | ¥0.29495 | ¥23,596.00 |
120,000 | ¥0.24887 | ¥29,864.40 |
200,000 | ¥0.24518 | ¥49,036.00 |
280,000 | ¥0.23043 | ¥64,520.40 |