GRM155D80J225ME95D | |
---|---|
DigiKey Part Number | 490-10450-2-ND - Tape & Reel (TR) 490-10450-1-ND - Cut Tape (CT) 490-10450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D80J225ME95D |
Description | CAP CER 2.2UF 6.3V X6T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D80J225ME95D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
50 | ¥0.25280 | ¥12.64 |
100 | ¥0.19620 | ¥19.62 |
500 | ¥0.14794 | ¥73.97 |
1,000 | ¥0.11624 | ¥116.24 |
2,500 | ¥0.10570 | ¥264.25 |
5,000 | ¥0.09723 | ¥486.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08878 | ¥887.80 |
20,000 | ¥0.08456 | ¥1,691.20 |
30,000 | ¥0.08033 | ¥2,409.90 |
50,000 | ¥0.07187 | ¥3,593.50 |
100,000 | ¥0.05813 | ¥5,813.00 |
250,000 | ¥0.05285 | ¥13,212.50 |