GRM1557U1A272JA01D | ||
---|---|---|
DigiKey Part Number | 490-6275-2-ND - Tape & Reel (TR) 490-6275-1-ND - Cut Tape (CT) 490-6275-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1557U1A272JA01D | |
Description | CAP CER 2700PF 10V U2J 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1557U1A272JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.61600 | ¥6.16 |
50 | ¥0.36780 | ¥18.39 |
100 | ¥0.28980 | ¥28.98 |
500 | ¥0.21410 | ¥107.05 |
1,000 | ¥0.17724 | ¥177.24 |
2,500 | ¥0.16494 | ¥412.35 |
5,000 | ¥0.15089 | ¥754.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14036 | ¥1,403.60 |
20,000 | ¥0.13334 | ¥2,666.80 |
30,000 | ¥0.12633 | ¥3,789.90 |
50,000 | ¥0.11580 | ¥5,790.00 |
100,000 | ¥0.09566 | ¥9,566.00 |
250,000 | ¥0.08773 | ¥21,932.50 |