GRM1555C1H561JA01J | ||
---|---|---|
DigiKey Part Number | 490-6248-2-ND - Tape & Reel (TR) 490-6248-1-ND - Cut Tape (CT) 490-6248-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1555C1H561JA01J | |
Description | CAP CER 560PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1555C1H561JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
50 | ¥0.26440 | ¥13.22 |
100 | ¥0.20520 | ¥20.52 |
500 | ¥0.15450 | ¥77.25 |
1,000 | ¥0.12142 | ¥121.42 |
2,500 | ¥0.11033 | ¥275.82 |
5,000 | ¥0.10152 | ¥507.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.07504 | ¥3,752.00 |
100,000 | ¥0.06069 | ¥6,069.00 |
150,000 | ¥0.05870 | ¥8,805.00 |
250,000 | ¥0.05517 | ¥13,792.50 |