GRM1555C1H102GA01D | ||
---|---|---|
DigiKey Part Number | 490-8181-2-ND - Tape & Reel (TR) 490-8181-1-ND - Cut Tape (CT) 490-8181-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1555C1H102GA01D | |
Description | CAP CER 1000PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1555C1H102GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.59900 | ¥5.99 |
50 | ¥0.34480 | ¥17.24 |
100 | ¥0.26760 | ¥26.76 |
500 | ¥0.20130 | ¥100.65 |
1,000 | ¥0.15811 | ¥158.11 |
2,500 | ¥0.14376 | ¥359.40 |
5,000 | ¥0.13225 | ¥661.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13013 | ¥1,301.30 |
20,000 | ¥0.12393 | ¥2,478.60 |
30,000 | ¥0.11773 | ¥3,531.90 |
50,000 | ¥0.10534 | ¥5,267.00 |
100,000 | ¥0.08520 | ¥8,520.00 |
250,000 | ¥0.07746 | ¥19,365.00 |