GRM1555C1H100FA01D | ||
---|---|---|
DigiKey Part Number | 490-6186-2-ND - Tape & Reel (TR) 490-6186-1-ND - Cut Tape (CT) 490-6186-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1555C1H100FA01D | |
Description | CAP CER 10PF 50V C0G/NP0 0402 | |
Customer Reference | ||
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1555C1H100FA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
50 | ¥0.25940 | ¥12.97 |
100 | ¥0.20030 | ¥20.03 |
500 | ¥0.15088 | ¥75.44 |
1,000 | ¥0.11863 | ¥118.63 |
2,500 | ¥0.10780 | ¥269.50 |
5,000 | ¥0.09919 | ¥495.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09759 | ¥975.90 |
20,000 | ¥0.09295 | ¥1,859.00 |
30,000 | ¥0.08830 | ¥2,649.00 |
50,000 | ¥0.07900 | ¥3,950.00 |
100,000 | ¥0.06390 | ¥6,390.00 |
250,000 | ¥0.05809 | ¥14,522.50 |