GRM152R61A224ME19D | ||
---|---|---|
DigiKey Part Number | 490-10011-2-ND - Tape & Reel (TR) 490-10011-1-ND - Cut Tape (CT) 490-10011-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM152R61A224ME19D | |
Description | CAP CER 0.22UF 10V X5R 0402 | |
Customer Reference | ||
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM152R61A224ME19D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.38319 | ¥7,663.80 |