GRM152R61A104KE19D | ||
---|---|---|
DigiKey Part Number | 490-10008-2-ND - Tape & Reel (TR) 490-10008-1-ND - Cut Tape (CT) 490-10008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM152R61A104KE19D | |
Description | CAP CER 0.1UF 10V X5R 0402 | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM152R61A104KE19D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.91100 | ¥9.11 |
50 | ¥0.57460 | ¥28.73 |
100 | ¥0.45970 | ¥45.97 |
500 | ¥0.33198 | ¥165.99 |
1,000 | ¥0.29365 | ¥293.65 |
2,500 | ¥0.28089 | ¥702.22 |
5,000 | ¥0.25536 | ¥1,276.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.22983 | ¥4,596.60 |
40,000 | ¥0.21706 | ¥8,682.40 |
60,000 | ¥0.20429 | ¥12,257.40 |
100,000 | ¥0.17237 | ¥17,237.00 |
200,000 | ¥0.16981 | ¥33,962.00 |
500,000 | ¥0.15960 | ¥79,800.00 |