GRM033R71C222KA88D | ||
---|---|---|
DigiKey Part Number | 490-3190-2-ND - Tape & Reel (TR) 490-3190-1-ND - Cut Tape (CT) 490-3190-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM033R71C222KA88D | |
Description | CAP CER 2200PF 16V X7R 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM033R71C222KA88D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
50 | ¥0.04600 | ¥2.30 |
100 | ¥0.03530 | ¥3.53 |
500 | ¥0.02660 | ¥13.30 |
1,000 | ¥0.02093 | ¥20.93 |
2,500 | ¥0.01901 | ¥47.52 |
5,000 | ¥0.01750 | ¥87.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.01522 | ¥228.30 |
30,000 | ¥0.01446 | ¥433.80 |
75,000 | ¥0.01294 | ¥970.50 |
105,000 | ¥0.01046 | ¥1,098.30 |
150,000 | ¥0.01012 | ¥1,518.00 |
375,000 | ¥0.00951 | ¥3,566.25 |