GRM033R71C221KA01D | ||
---|---|---|
DigiKey Part Number | 490-6149-2-ND - Tape & Reel (TR) 490-6149-1-ND - Cut Tape (CT) 490-6149-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM033R71C221KA01D | |
Description | CAP CER 220PF 16V X7R 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM033R71C221KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09000 | ¥0.90 |
50 | ¥0.05080 | ¥2.54 |
100 | ¥0.03940 | ¥3.94 |
500 | ¥0.02956 | ¥14.78 |
1,000 | ¥0.02323 | ¥23.23 |
2,500 | ¥0.02115 | ¥52.88 |
5,000 | ¥0.01944 | ¥97.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.01691 | ¥253.65 |
30,000 | ¥0.01607 | ¥482.10 |
75,000 | ¥0.01437 | ¥1,077.75 |
105,000 | ¥0.01163 | ¥1,221.15 |
150,000 | ¥0.01125 | ¥1,687.50 |
375,000 | ¥0.01057 | ¥3,963.75 |