GRM033R61A224KE90D | ||
---|---|---|
DigiKey Part Number | 490-10411-2-ND - Tape & Reel (TR) 490-10411-1-ND - Cut Tape (CT) 490-10411-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM033R61A224KE90D | |
Description | CAP CER 0.22UF 10V X5R 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM033R61A224KE90D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23800 | ¥2.38 |
50 | ¥0.13620 | ¥6.81 |
100 | ¥0.10590 | ¥10.59 |
500 | ¥0.07996 | ¥39.98 |
1,000 | ¥0.06280 | ¥62.80 |
2,500 | ¥0.05707 | ¥142.68 |
5,000 | ¥0.05251 | ¥262.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04566 | ¥684.90 |
30,000 | ¥0.04338 | ¥1,301.40 |
75,000 | ¥0.03881 | ¥2,910.75 |
105,000 | ¥0.03139 | ¥3,295.95 |
150,000 | ¥0.03036 | ¥4,554.00 |
375,000 | ¥0.02854 | ¥10,702.50 |