GRM0335C1H2R3WA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1H2R3WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H2R3WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H2R3WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R3WA01D |
Description | CAP CER 2.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R3WA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23800 | ¥2.38 |
50 | ¥0.13620 | ¥6.81 |
100 | ¥0.10590 | ¥10.59 |
500 | ¥0.07996 | ¥39.98 |
1,000 | ¥0.06281 | ¥62.81 |
2,500 | ¥0.05708 | ¥142.70 |
5,000 | ¥0.05251 | ¥262.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04566 | ¥684.90 |
30,000 | ¥0.04338 | ¥1,301.40 |
75,000 | ¥0.03881 | ¥2,910.75 |
105,000 | ¥0.03139 | ¥3,295.95 |
150,000 | ¥0.03037 | ¥4,555.50 |
375,000 | ¥0.02854 | ¥10,702.50 |