GRM0335C1H151JA01D | |
---|---|
DigiKey Part Number | 490-14557-2-ND - Tape & Reel (TR) 490-14557-1-ND - Cut Tape (CT) 490-14557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H151JA01D |
Description | CAP CER 150PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H151JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.11500 | ¥1.15 |
50 | ¥0.06560 | ¥3.28 |
100 | ¥0.05090 | ¥5.09 |
500 | ¥0.03842 | ¥19.21 |
1,000 | ¥0.03021 | ¥30.21 |
2,500 | ¥0.02748 | ¥68.70 |
5,000 | ¥0.02528 | ¥126.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.02198 | ¥329.70 |
30,000 | ¥0.02088 | ¥626.40 |
75,000 | ¥0.01869 | ¥1,401.75 |
105,000 | ¥0.01511 | ¥1,586.55 |
150,000 | ¥0.01462 | ¥2,193.00 |
375,000 | ¥0.01374 | ¥5,152.50 |