GRM0335C1E2R7BA01D | |
---|---|
DigiKey Part Number | 490-11294-2-ND - Tape & Reel (TR) 490-11294-1-ND - Cut Tape (CT) 490-11294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E2R7BA01D |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E2R7BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07060 | ¥3.53 |
100 | ¥0.05500 | ¥5.50 |
500 | ¥0.04138 | ¥20.69 |
1,000 | ¥0.03259 | ¥32.59 |
2,500 | ¥0.02959 | ¥73.98 |
5,000 | ¥0.02722 | ¥136.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.01632 | ¥244.80 |
30,000 | ¥0.01550 | ¥465.00 |
75,000 | ¥0.01437 | ¥1,077.75 |