GRM0225C1H820JA02L | ||
---|---|---|
DigiKey Part Number | 490-GRM0225C1H820JA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1H820JA02LCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GRM0225C1H820JA02L | |
Description | CAP CER 82PF 50V C0G/NP0 01005 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM0225C1H820JA02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.20300 | ¥2.03 |
50 | ¥0.11540 | ¥5.77 |
100 | ¥0.08940 | ¥8.94 |
500 | ¥0.06748 | ¥33.74 |
1,000 | ¥0.05293 | ¥52.93 |
2,500 | ¥0.04816 | ¥120.40 |
5,000 | ¥0.04429 | ¥221.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.03659 | ¥1,463.60 |
80,000 | ¥0.03274 | ¥2,619.20 |
120,000 | ¥0.02648 | ¥3,177.60 |
200,000 | ¥0.02562 | ¥5,124.00 |
280,000 | ¥0.02407 | ¥6,739.60 |