GRM0225C1H2R7BA03L | ||
---|---|---|
DigiKey Part Number | 490-GRM0225C1H2R7BA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H2R7BA03LCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GRM0225C1H2R7BA03L | |
Description | CAP CER MLCC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM0225C1H2R7BA03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.30100 | ¥3.01 |
50 | ¥0.17080 | ¥8.54 |
100 | ¥0.13250 | ¥13.25 |
500 | ¥0.09968 | ¥49.84 |
1,000 | ¥0.07829 | ¥78.29 |
2,500 | ¥0.07118 | ¥177.95 |
5,000 | ¥0.06548 | ¥327.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.05409 | ¥2,163.60 |
80,000 | ¥0.04840 | ¥3,872.00 |
120,000 | ¥0.03915 | ¥4,698.00 |
200,000 | ¥0.03787 | ¥7,574.00 |
280,000 | ¥0.03559 | ¥9,965.20 |