GRM0225C1H120GA03L | ||
---|---|---|
DigiKey Part Number | 490-GRM0225C1H120GA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H120GA03LCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GRM0225C1H120GA03L | |
Description | CAP CER 12PF 50V C0G/NP0 01005 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM0225C1H120GA03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.37400 | ¥3.74 |
50 | ¥0.21620 | ¥10.81 |
100 | ¥0.16750 | ¥16.75 |
500 | ¥0.12602 | ¥63.01 |
1,000 | ¥0.09902 | ¥99.02 |
2,500 | ¥0.09001 | ¥225.03 |
5,000 | ¥0.08281 | ¥414.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.05887 | ¥2,354.80 |
80,000 | ¥0.05267 | ¥4,213.60 |
120,000 | ¥0.04260 | ¥5,112.00 |
200,000 | ¥0.04121 | ¥8,242.00 |
280,000 | ¥0.03873 | ¥10,844.40 |