GJM1555C1H2R7CB01D | |
---|---|
DigiKey Part Number | 490-3093-2-ND - Tape & Reel (TR) 490-3093-1-ND - Cut Tape (CT) 490-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R7CB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R7CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.38600 | ¥3.86 |
50 | ¥0.22320 | ¥11.16 |
100 | ¥0.17320 | ¥17.32 |
500 | ¥0.13020 | ¥65.10 |
1,000 | ¥0.10229 | ¥102.29 |
2,500 | ¥0.09300 | ¥232.50 |
5,000 | ¥0.08557 | ¥427.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07813 | ¥781.30 |
20,000 | ¥0.07441 | ¥1,488.20 |
30,000 | ¥0.07069 | ¥2,120.70 |
50,000 | ¥0.06325 | ¥3,162.50 |
100,000 | ¥0.05116 | ¥5,116.00 |
250,000 | ¥0.04651 | ¥11,627.50 |