GJM1555C1H2R3WB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H2R3WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H2R3WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H2R3WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R3WB01D |
Description | CAP CER 2.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R3WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.00200 | ¥10.02 |
50 | ¥0.59940 | ¥29.97 |
100 | ¥0.47120 | ¥47.12 |
500 | ¥0.34826 | ¥174.13 |
1,000 | ¥0.28825 | ¥288.25 |
2,500 | ¥0.26826 | ¥670.65 |
5,000 | ¥0.24544 | ¥1,227.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22832 | ¥2,283.20 |
20,000 | ¥0.21690 | ¥4,338.00 |
30,000 | ¥0.20549 | ¥6,164.70 |
50,000 | ¥0.18836 | ¥9,418.00 |
100,000 | ¥0.15560 | ¥15,560.00 |
250,000 | ¥0.14270 | ¥35,675.00 |