GJM0335C2A7R5BB01D | ||
---|---|---|
DigiKey Part Number | 490-GJM0335C2A7R5BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A7R5BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A7R5BB01DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C2A7R5BB01D | |
Description | CAP CER 7.5PF 100V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GJM0335C2A7R5BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.21500 | ¥12.15 |
50 | ¥0.76520 | ¥38.26 |
100 | ¥0.61160 | ¥61.16 |
500 | ¥0.44182 | ¥220.91 |
1,000 | ¥0.39093 | ¥390.93 |
2,500 | ¥0.37392 | ¥934.80 |
5,000 | ¥0.33992 | ¥1,699.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.30592 | ¥4,588.80 |
30,000 | ¥0.28893 | ¥8,667.90 |
75,000 | ¥0.27193 | ¥20,394.75 |
105,000 | ¥0.22944 | ¥24,091.20 |
150,000 | ¥0.22604 | ¥33,906.00 |
375,000 | ¥0.21245 | ¥79,668.75 |