GJM0335C2A100GB01D | ||
---|---|---|
DigiKey Part Number | 490-GJM0335C2A100GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A100GB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A100GB01DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C2A100GB01D | |
Description | CAP CER 10PF 100V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GJM0335C2A100GB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78000 | ¥7.80 |
50 | ¥0.46620 | ¥23.31 |
100 | ¥0.36700 | ¥36.70 |
500 | ¥0.27074 | ¥135.37 |
1,000 | ¥0.22420 | ¥224.20 |
2,500 | ¥0.20865 | ¥521.62 |
5,000 | ¥0.19088 | ¥954.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16869 | ¥2,530.35 |
30,000 | ¥0.15981 | ¥4,794.30 |
75,000 | ¥0.14649 | ¥10,986.75 |
105,000 | ¥0.12101 | ¥12,706.05 |
150,000 | ¥0.11808 | ¥17,712.00 |
375,000 | ¥0.11098 | ¥41,617.50 |