GJM0335C1H2R7BB01D | |
---|---|
DigiKey Part Number | 490-17168-2-ND - Tape & Reel (TR) 490-17168-1-ND - Cut Tape (CT) 490-17168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H2R7BB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H2R7BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.48400 | ¥4.84 |
50 | ¥0.27920 | ¥13.96 |
100 | ¥0.21590 | ¥21.59 |
500 | ¥0.16272 | ¥81.36 |
1,000 | ¥0.12791 | ¥127.91 |
2,500 | ¥0.11628 | ¥290.70 |
5,000 | ¥0.10697 | ¥534.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.09302 | ¥1,395.30 |
30,000 | ¥0.08837 | ¥2,651.10 |
75,000 | ¥0.07907 | ¥5,930.25 |
105,000 | ¥0.06395 | ¥6,714.75 |
150,000 | ¥0.06186 | ¥9,279.00 |
375,000 | ¥0.05814 | ¥21,802.50 |