GJM0335C1H1R4WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H1R4WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H1R4WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H1R4WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R4WB01D |
Description | CAP CER 1.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78800 | ¥7.88 |
50 | ¥0.47120 | ¥23.56 |
100 | ¥0.37020 | ¥37.02 |
500 | ¥0.27338 | ¥136.69 |
1,000 | ¥0.22633 | ¥226.33 |
2,500 | ¥0.21062 | ¥526.55 |
5,000 | ¥0.19271 | ¥963.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.17029 | ¥2,554.35 |
30,000 | ¥0.16133 | ¥4,839.90 |
75,000 | ¥0.14789 | ¥11,091.75 |
105,000 | ¥0.12217 | ¥12,827.85 |
150,000 | ¥0.11921 | ¥17,881.50 |
375,000 | ¥0.11204 | ¥42,015.00 |