GJM0335C1ER50WB01D | ||
---|---|---|
DigiKey Part Number | 490-8075-2-ND - Tape & Reel (TR) 490-8075-1-ND - Cut Tape (CT) 490-8075-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C1ER50WB01D | |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GJM0335C1ER50WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
50 | ¥0.40880 | ¥20.44 |
100 | ¥0.32180 | ¥32.18 |
500 | ¥0.23774 | ¥118.87 |
1,000 | ¥0.19686 | ¥196.86 |
2,500 | ¥0.18320 | ¥458.00 |
5,000 | ¥0.16762 | ¥838.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.14812 | ¥2,221.80 |
30,000 | ¥0.14033 | ¥4,209.90 |
75,000 | ¥0.12864 | ¥9,648.00 |
105,000 | ¥0.10626 | ¥11,157.30 |
150,000 | ¥0.10369 | ¥15,553.50 |
375,000 | ¥0.09745 | ¥36,543.75 |