GJM0335C1E2R3WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1E2R3WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E2R3WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E2R3WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R3WB01D |
Description | CAP CER 2.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R3WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.76400 | ¥7.64 |
50 | ¥0.45640 | ¥22.82 |
100 | ¥0.35960 | ¥35.96 |
500 | ¥0.26568 | ¥132.84 |
1,000 | ¥0.21994 | ¥219.94 |
2,500 | ¥0.20469 | ¥511.73 |
5,000 | ¥0.18727 | ¥936.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16549 | ¥2,482.35 |
30,000 | ¥0.15678 | ¥4,703.40 |
75,000 | ¥0.14371 | ¥10,778.25 |
105,000 | ¥0.11872 | ¥12,465.60 |
150,000 | ¥0.11584 | ¥17,376.00 |
375,000 | ¥0.10887 | ¥40,826.25 |