GJM0335C1E2R3BB01D | |
---|---|
DigiKey Part Number | 490-17223-2-ND - Tape & Reel (TR) 490-17223-1-ND - Cut Tape (CT) 490-17223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R3BB01D |
Description | CAP CER 2.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R3BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.33700 | ¥3.37 |
50 | ¥0.19220 | ¥9.61 |
100 | ¥0.14940 | ¥14.94 |
500 | ¥0.11214 | ¥56.07 |
1,000 | ¥0.08817 | ¥88.17 |
2,500 | ¥0.08016 | ¥200.40 |
5,000 | ¥0.07374 | ¥368.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.06412 | ¥961.80 |
30,000 | ¥0.06091 | ¥1,827.30 |
75,000 | ¥0.05644 | ¥4,233.00 |