GJM0225C1E1R4CB01L | ||
---|---|---|
DigiKey Part Number | GJM0225C1E1R4CB01L-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GJM0225C1E1R4CB01L | |
Description | CAP CER 1.4PF 25V C0G/NP0 01005 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GJM0225C1E1R4CB01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.11567 | ¥4,626.80 |