GCQ1555C1H2R3CB01D | |
---|---|
DigiKey Part Number | 490-17450-2-ND - Tape & Reel (TR) 490-17450-1-ND - Cut Tape (CT) 490-17450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R3CB01D |
Description | CAP CER 2.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R3CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | RF, Microwave, High Frequency, Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.12500 | ¥11.25 |
50 | ¥0.70760 | ¥35.38 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.40902 | ¥204.51 |
1,000 | ¥0.36173 | ¥361.73 |
2,500 | ¥0.34603 | ¥865.08 |
5,000 | ¥0.31457 | ¥1,572.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19957 | ¥1,995.70 |
20,000 | ¥0.18959 | ¥3,791.80 |
30,000 | ¥0.17961 | ¥5,388.30 |
50,000 | ¥0.16464 | ¥8,232.00 |
100,000 | ¥0.13600 | ¥13,600.00 |
250,000 | ¥0.12473 | ¥31,182.50 |