GCQ1555C1H2R3BB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1H2R3BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R3BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R3BB01D |
Description | CAP CER 2.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R3BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | RF, Microwave, High Frequency, Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.24000 | ¥12.40 |
50 | ¥0.78320 | ¥39.16 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.45286 | ¥226.43 |
1,000 | ¥0.40064 | ¥400.64 |
2,500 | ¥0.38324 | ¥958.10 |
5,000 | ¥0.34839 | ¥1,741.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33097 | ¥3,309.70 |
20,000 | ¥0.31356 | ¥6,271.20 |
30,000 | ¥0.29614 | ¥8,884.20 |
50,000 | ¥0.27872 | ¥13,936.00 |
100,000 | ¥0.23517 | ¥23,517.00 |
250,000 | ¥0.21775 | ¥54,437.50 |